Manufacturer Part #
25-21UYC/S530-A3/TR8
Yellow 3.2 x 1.6 x 1.1 mm 65 mcd Clear 60° 2.4 V Surface Mount LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Everlight 25-21UYC/S530-A3/TR8 - Product Specification
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
Everlight 25-21UYC/S530-A3/TR8 - Technical Attributes
Attributes Table
| Color: | Yellow |
| Lens Type: | Clear |
| Forward Voltage: | 2.4V |
| Forward (Drive) Current: | 25mA |
| Intensity: | 65mcd |
| Viewing Angle: | 60° |
| Wavelength: | 591nm |
| Rated Power: | 60mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +90°C |
| Dimension: | H 1.1mm x L 3.2mm x W 1.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.0892
4,000
$0.0874
6,000
$0.0864
8,000+
$0.0852
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount