Manufacturer Part #
ABM3C-27.000MHZ-D4Y-T
ABM3C Series 27 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount Ceramic Crystal
Product Specification Section
Abracon ABM3C-27.000MHZ-D4Y-T - Product Specification
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
Abracon ABM3C-27.000MHZ-D4Y-T - Technical Attributes
Attributes Table
Load Capacitance: | 18pF |
Operating Frequency: | 27MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -40°C to +85°C |
ESR (Equivalent Series Resistance): | 50Ω |
Insulation Resistance: | 500MΩ |
Drive Level: | 100µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -40°C to +90°C |
Dimension: | L 5mm x W 3.2mm |
No of Pins: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount