text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0612H-AF00

AFB Series 4250 RPM 60 x 60 x 25 mm 23.8CFM 12 VDC 3-Wire Ball Bearing Axial Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta AFB0612H-AF00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 23.38CFM
Noise: 34dBA
Voltage Rating: 12V
Dimension: L  60mm x W  60mm x H  25.4mm
Features & Applications
The AFB0612H-AF00  is a high speed, ball bearing fan that measures 60 x 60 x 25.4 mm. It has a 23.38 CFM and 3 wire leads operates at 12 volts.

Features:

  • Air Flow 23.38CFM
  • Operating voltage of 4 to 13.8 VDC
  • 34 dB(A) Acoustic Noise
  • Ball bearing System
  • Speed: 4250 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
180
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,992.60
USD
Quantity
Unit Price
1
$11.63
4
$11.47
15
$11.31
25
$11.26
50+
$11.07
Product Variant Information section