text.skipToContent text.skipToNavigation

Manufacturer Part #

AT89C51CC01UA-SLSUM

AT89xx Series 32 KB Flash 1.25 KB SRAM 40 MHz 8-Bit Microcontroller - PLCC-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT89C51CC01UA-SLSUM - Technical Attributes
Attributes Table
Family Name: AT89C
Core Processor: 80C51
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 1.25kB
Speed: 40MHz
No of I/O Lines: 34
InterfaceType / Connectivity: CAN/UART/USART
Peripherals: POR/PWM/Watchdog
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  PLCC-44
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip AT89C51CC01UA-SLSUM 8-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,022
Factory Lead Time:
7 Weeks
Minimum Order:
135
Multiple Of:
27
Total
$1,136.70
USD
Quantity
Unit Price
1
$8.84
4
$8.72
15
$8.61
30
$8.55
75+
$8.42
Product Variant Information section