Manufacturer Part #
AT32UC3A3256-ALUT
AT32 Series 256 kB Flash 128 kB SRAM 66 MHz 32-Bit Microcontroller - LQFP-144
Product Specification Section
Microchip AT32UC3A3256-ALUT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip AT32UC3A3256-ALUT - Technical Attributes
Attributes Table
Family Name: | AT32 |
Core Processor: | AVR |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 128kB |
Speed: | 66MHz |
No of I/O Lines: | 110 |
InterfaceType / Connectivity: | EBI/EMI/IrDA/I2C/MMC/SPI/SSC/UART/USART/USB OTG |
Peripherals: | Brown-out Detect/DMA/POR/Reset/Watchdog |
Number Of Timers: | 4 |
Supply Voltage: | 1.65V to 1.95V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-144 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
60+
$13.83
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount