JANTX1N4148UR-1 in Bulk by Microchip | Switching Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4148UR-1

1N4148-1 Series 75 V 200 mA Surface Mount Switching Diode - DO-213AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Microchip JANTX1N4148UR-1 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 500nA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 20ns
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 200mA
Operating Temp Range: -65°C to +175°C
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
198
USA:
198
4,821
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.52
USD
Quantity
Unit Price
1
$1.52
30
$1.50
100
$1.48
250
$1.46
750+
$1.42