Manufacturer Part #
PI49FCT32803QE
1:5 / 1:7 3.3 V 133 MHz Surface Mount Low Skew CMOS Clock Driver - QSOP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:97 per Tube Package Style:QSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pericom Saronix-eCera PI49FCT32803QE - Product Specification
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
Pericom Saronix-eCera PI49FCT32803QE - Technical Attributes
Attributes Table
| Type: | Programmable Clock |
| Clock Input Frequency - Max: | 133MHz |
| Clock Output Frequency - Max: | 133MHz |
| Supply Voltage-Nom: | 2.5V |
| Package Style: | QSOP-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The PI49FCT32803QE is a 1:7 CMOS Clock Driver with low-skew and fast switching frequency of 133 MHz. Available in surface mount QSOP-16 package.
Features:
- Low skew: < 200ps
- Fast switching frequency >133 MHz
- Fast output rise/fall time < 1.5ns
- Low propagation delay < 2.5ns
- Low input capacitance < 6.0pF
- 5V Tolerant input
- Rail-to-Rail CMOS outputs
- Industrial Temperature: –40°C to +85°C
- 3.3V ±10% operation
- Packages (Pb-free & Green available)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
97
$0.865
291
$0.845
970
$0.825
1,940
$0.815
3,880+
$0.795
Product Variant Information section
Available Packaging
Package Qty:
97 per Tube
Package Style:
QSOP-16
Mounting Method:
Surface Mount