Manufacturer Part #
SMBJ85CA-TR
SMBJ Series 94 V 600 W Bi-Directional Surface Mount TVS Diode - DO-214AA
Product Specification Section
STMicroelectronics SMBJ85CA-TR - Product Specification
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
STMicroelectronics SMBJ85CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 94V |
Clamping Voltage-Max: | 137V |
Directional: | Bi-Directional |
Peak Output Current: | 4.6A |
Reverse Leakage Current: | 0.2µA |
Standoff Voltage: | 85V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.0731
7,500
$0.0713
10,000
$0.0708
25,000
$0.0692
37,500+
$0.0678
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount