Manufacturer Part #
315-43-105-41-001000
315 Series 5 Position 2.54 mm Pitch Through Hole Female Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The 315-43-105-41-001000 is a part of 315 Series 5 Position 2.54 mm Pitch Single Row Low Profile Through Hole Female Interconnect Socket
Specifications:
- Contact Used: 30, Standard 4 Finger Contact
- Current Rating = 3 Amps
- Beryllium Copper Alloy 172 (UNS C17200) per ASTM B 194
- Properties of Beryllium Copper:
- Chemical composition: Cu 98.1%, Be 1.9%
- Temper as stamped: TD01
- Properties after heat treatment (TH01):
- Hardness: 36-43 Rockwell C
- Mechanical Life: 100 Cycles Min.
- Density: .298 lbs/in3
- Electrical Conductivity: 22% IACS
- Resistance: 10 miliohms Max
- Operating Temperature: -55°C/+125°C
- Melting point: 980°C/865°C (liquidus/solidus)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
3
$8.75
10
$8.66
25
$8.59
75
$8.51
150+
$8.41
Product Variant Information section
Available Packaging
Package Qty:
50 per Box