text.skipToContent text.skipToNavigation

Manufacturer Part #

315-43-105-41-001000

315 Series 5 Position 2.54 mm Pitch Through Hole Female Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 315-43-105-41-001000 is a part of 315 Series 5 Position 2.54 mm Pitch Single Row Low Profile Through Hole Female Interconnect Socket

Specifications:

  • Contact Used: 30, Standard 4 Finger Contact
  • Current Rating = 3 Amps
  • Beryllium Copper Alloy 172 (UNS C17200) per ASTM B 194
  • Properties of Beryllium Copper:
  • Chemical composition: Cu 98.1%, Be 1.9%
  • Temper as stamped: TD01
  • Properties after heat treatment (TH01):
  • Hardness: 36-43 Rockwell C
  • Mechanical Life: 100 Cycles Min.
  • Density: .298 lbs/in3
  • Electrical Conductivity: 22% IACS
  • Resistance: 10 miliohms Max
  • Operating Temperature: -55°C/+125°C
  • Melting point: 980°C/865°C (liquidus/solidus)

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$427.00
USD
Quantity
Unit Price
1
$8.83
5
$8.71
20
$8.61
50
$8.54
125+
$8.41
Product Variant Information section