Manufacturer Part #
DMN2005LPK-7
Single N-Channel 20 V 1.7 Ohm 450 mW Silicon Surface Mount Mosfet - UFDFN-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:UFDFN-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DMN2005LPK-7 - Product Specification
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
Diodes Incorporated DMN2005LPK-7 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 1.7Ω |
| Rated Power Dissipation: | 450mW |
| Gate-Source Voltage-Max [Vgss]: | 10V |
| Drain Current: | 440mA |
| Operating Temp Range: | -65°C to +150°C |
| Gate Source Threshold: | 1.2V |
| Technology: | Si |
| Height - Max: | 0.48mm |
| Length: | 1.075mm |
| Package Style: | UFDFN-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.10
9,000
$0.0979
15,000
$0.0968
30,000
$0.0953
60,000+
$0.0929
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UFDFN-3
Mounting Method:
Surface Mount