Manufacturer Part #
XR20M1170IG16TR-F
XR20M1170 Series 1.62 to 3.6V I2C/SPI 64 byte TX and RX FIFOs UART -TSSOP-16
Product Specification Section
MaxLinear XR20M1170IG16TR-F - Product Specification
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
MaxLinear XR20M1170IG16TR-F - Technical Attributes
Attributes Table
Data Rate: | 16Mbps |
Interface Type: | I2C/SPI UART |
Supply Voltage-Nom: | 2.25V to 3.6V |
Memory Density: | 64b |
Supply Current: | 250µA to 500µA |
Operating Temperature: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$3.90
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount