Manufacturer Part #
LM2901D
Analog Comparators Lo-Pwr Quad Voltage
Product Specification Section
STMicroelectronics LM2901D - Product Specification
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
STMicroelectronics LM2901D - Technical Attributes
Attributes Table
Type: | Voltage |
Configuration: | Quad |
No of Channels: | 4 |
Average Bias Current-Max: | 400nA |
Supply Voltage: | 2V to 32V |
Output Type: | CMOS / TTL |
Thermal Resistance: | 105°C/W |
Response Time: | 1.3µs |
Input Offset Voltage-Max: | 7mV |
Operating Temp Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$1.53
2,000+
$1.51
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount