Manufacturer Part #
MC812A4CPVE8
MC812A4 Series 1 kB RAM 16-Bit Low Power High Speed Microcontroller - LQFP-112
Product Specification Section
NXP MC812A4CPVE8 - Product Specification
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
NXP MC812A4CPVE8 - Technical Attributes
Attributes Table
Family Name: | HC12 |
Core Processor: | HC12 |
Program Memory Type: | EPROM |
Flash Size (Bytes): | 4kB |
RAM Size: | 1kB |
Speed: | 8MHz |
No of I/O Lines: | 91 |
InterfaceType / Connectivity: | SCI/SPI |
Peripherals: | On-Chip-ADC/PWM/SCI/SPI/Watchdog |
Number Of Timers: | 8 |
Supply Voltage: | 4.5V to 6.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx8-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-112 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
4,756
USA:
4,756
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$29.59
3
$29.16
5
$28.97
15
$28.55
25+
$28.18
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Package Style:
LQFP-112
Mounting Method:
Surface Mount