Manufacturer Part #
1825027-5
24 V 0.05 A SPST-NO Side Actuated Through Hole Right Angle Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2110 | ||||||||||
Product Specification Section
TE Connectivity 1825027-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
10/27/2023 Details and Download
Description of ChangesTE has decided to make an upgrade on the Cold temperature tolerance for the listed part numbers. This does not change anything in the actual part, this upgrade was tested with satisfactory results. It was: Storage temperature:-30 C, Operating Temperature: -20 C. Now is: Storage temperature:-40 C, Operating Temperature: -40 C.Reason for Changes:To increase Customer Satisfaction.
Part Status:
Active
Active
TE Connectivity 1825027-5 - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 24V |
| Current Rating: | 50mA |
| Insulation Resistance: | 100MΩ |
| Actuation Force: | 1.56N |
| Contact Material: | Silver |
| Contact Plating: | Silver |
| Actuator Style: | Round Button |
| Termination Style: | PC Pin |
| Dielectric Withstanding Voltage: | 500V |
| Operating Temperature: | -35°C to +85°C |
| Dimension: | L 7.1mm x W 7mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
8,965
USA:
8,965
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$0.0898
250
$0.0875
750
$0.0849
1,500
$0.0833
4,000+
$0.0785
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
PCB Mount