1825027-5 in Box by TE Connectivity | Tactile Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1825027-5

FSMRA2JH Black SPST PBT Right Angle Micro Miniature Pushbutton Tactile Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
TE Connectivity 1825027-5 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 24V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 1.56N
Contact Material: Silver
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: PC Pin
Dielectric Withstanding Voltage: 500V
Operating Temperature: -35°C to +85°C
Dimension: L  7.1mm x W  7mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
9,940
USA:
9,940
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.09
USD
Quantity
Unit Price
1
$0.0885
250
$0.0862
750
$0.0837
1,500
$0.0821
4,000+
$0.0774
Product Variant Information section