Manufacturer Part #
RXM-418-KH3
KH SERIES RF RECEIVER W/ DECODER 418MHZ
Product Specification Section
TE Connectivity RXM-418-KH3 - Product Specification
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
TE Connectivity RXM-418-KH3 - Technical Attributes
Attributes Table
| Data Rate: | 10kbps |
| Interface: | Parallel |
| Supply Voltage: | 2.7V to 3.6V |
| Output Current-Max: | 2.7mA |
| Certified: | Yes |
| Range: | 1km |
| Sensitivity: | -112dBm |
| Frequency Range: | 418MHz |
| Supply Current: | 4mA to 7mA |
| Operating Temp Range: | -40°C to +70°C |
| Storage Temperature Range: | -55°C to +85°C |
| No of Terminals: | 31 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$19.31
5
$19.05
20
$18.82
50
$18.68
125+
$18.39
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Mounting Method:
Surface Mount