Manufacturer Part #
LMV358MUTAG
LMV358 Series 5.5 V 1 MHz Low-Voltage Rail-to-Rail Operational Amplifier - UDFN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:UDFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi LMV358MUTAG - Product Specification
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
onsemi LMV358MUTAG - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 1V/µs |
| Input Offset Voltage-Max: | 9mV |
| Gain Bandwidth Product: | 1MHz |
| Average Bias Current-Max: | 1nA |
| Supply Voltage: | 2.7V to 5.5V |
| Common Mode Rejection Ratio: | 65dB |
| Supply Current: | 210µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 60dB |
| Operating Temp Range: | -40°C to +85°C |
| Phase Margin: | 60° |
| Low Noise: | 50nV/√Hz |
| Output Current: | 160mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | UDFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3,000
$0.149
6,000
$0.147
9,000
$0.146
12,000
$0.145
15,000+
$0.143
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-8
Mounting Method:
Surface Mount