text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0584J.TCT

RCLAMP Series 15 V Clamp 5 A (8/20µs) Ipp Surface Mount Tvs Diode - SLP2710P8

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech RCLAMP0584J.TCT - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6.5V
Clamping Voltage-Max: 15V
Directional: Uni-Directional
Peak Output Current: 5A
Reverse Leakage Current: 5nA
Peak Power: 75W
Test Current: 1mA
Standoff Voltage: 5V
Reverse Current-Max: 0.1µA
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.45pF
Breakdown Voltage-Max: 11V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,245.00
USD
Quantity
Unit Price
3,000+
$0.415
Product Variant Information section