MMZ1608S301ATA00 in Reel by TDK | Ferrite Beads | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1608S301ATA00

MMZ Series 0603 300 Ohm 500 mA 300 mOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
TDK MMZ1608S301ATA00 - Technical Attributes
Attributes Table
Filter Type: Signal-Line
Impedance: 300Ω
Tolerance (%): ±25%
Rated Current: 500mA
DC Resistance-Max: 300MΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  1.6mm x W  0.8mm x H  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$66.80
USD
Quantity
Unit Price
4,000
$0.0167
8,000
$0.0164
12,000
$0.0163
20,000
$0.0161
40,000
$0.0157
80,000+
$0.0157
Product Variant Information section