Manufacturer Part #
SHR-10V-S
10 Position 1.00 mm Receptacle Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag | ||||||||||
| Date Code: | 2305 | ||||||||||
Product Specification Section
JST SHR-10V-S - Product Specification
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
JST SHR-10V-S - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| No of Positions: | 10 |
| Pitch: | 1 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
Features & Applications
The SHR-10V-S is a part of SH Series 10 Position Single Row 1.0 mm Pitch without protrusions Crimp Free Hanging Receptacle Connector.
Features:
- Compact, low profile design
- Compatible with the SR insulation displacement connectors
- Housing lances
Product Specifications:
- Pitch: 1.0 mm
- Current rating: 1.0 A
- Voltage rating: 50 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 100 M?
View the Complete SH Series of Sockets
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.0731
4,000
$0.0719
6,000
$0.0711
10,000
$0.0702
20,000+
$0.0683
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag