text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA03C-LF

SMDA03C Series 4 Ch 10.9 Vcl 3.3 Vbr 450 pF Bidirectional TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices SMDA03C-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 3.3V
Clamping Voltage-Max: 10.9V
Directional: Bi-Directional
Power Dissipation: 500W
Peak Output Current: 43A
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 3.3V
Reverse Current-Max: 125µA
Forward Voltage: 1.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 450pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$378.00
USD
Quantity
Unit Price
1
$1.96
30
$1.92
100
$1.89
300
$1.87
1,000+
$1.82
Product Variant Information section