Manufacturer Part #
SDI12-5-UD-P5
SDI12-UD Series 10 W 2 A 5 V Single Output Desktop Level VI AC/DC Adapter
Product Specification Section
CUI Inc SDI12-5-UD-P5 - Product Specification
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
CUI Inc SDI12-5-UD-P5 - Technical Attributes
Attributes Table
Type: | Desktop |
No of Outputs: | Single |
Output Power: | 10W |
Output Voltage: | 5V |
Efficiency / MEPS: | Level VI |
Output Current: | 2A |
Input Voltage (VAC): | 90VAC to 264VAC |
Ripple & Noise: | 100mV |
Load Regulation (%): | 5% |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | 0°C to 40°C |
Isolation: | Isolated |
Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$13.18
4
$12.99
10
$12.86
25
$12.74
40+
$12.55
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Wall Mount