Manufacturer Part #
BAS70-05-TP
Diode Array 1 Pair Common Cathode Schottky 70V 70mA (DC) Surface Mount TO-236-3,
Product Specification Section
Micro Commercial Components BAS70-05-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Micro Commercial Components BAS70-05-TP - Technical Attributes
Attributes Table
Product Status: | Active |
Average Rectified Current-Max: | 70mA |
Peak Current-Max: | 0.1A |
Reverse Voltage-Max [Vrrm]: | 70V |
Reverse Current-Max: | 200nA |
Forward Voltage: | 1V |
Diode Capacitance-Max: | 2pF |
Reverse Recovery Time-Max: | 5ns |
Thermal Resistance: | 500°C/W |
Operating Temp Range: | -55°C to +125°C |
Power Dissipation: | 0.2W |
Configuration: | Dual |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0348
9,000
$0.0339
12,000
$0.0337
30,000
$0.033
45,000+
$0.0323
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount