text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70-05-TP

Diode Array 1 Pair Common Cathode Schottky 70V 70mA (DC) Surface Mount TO-236-3,

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Micro Commercial Components BAS70-05-TP - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 70mA
Peak Current-Max: 0.1A
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 200nA
Forward Voltage: 1V
Diode Capacitance-Max: 2pF
Reverse Recovery Time-Max: 5ns
Thermal Resistance: 500°C/W
Operating Temp Range: -55°C to +125°C
Power Dissipation: 0.2W
Configuration: Dual
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
63,000
USA:
63,000
69,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$96.00
USD
Quantity
Unit Price
3,000
$0.032
9,000
$0.0312
12,000
$0.031
30,000
$0.0303
45,000+
$0.0297
Product Variant Information section