Manufacturer Part #
STP140N6F7
N-Channel 60 V 80 A 0.0035 Ohm Flange Mount STripFET™ F7 Power Mosfet - TO-220
Product Specification Section
STMicroelectronics STP140N6F7 - Product Specification
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
STMicroelectronics STP140N6F7 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 3.5mΩ |
Rated Power Dissipation: | 158W |
Qg Gate Charge: | 55nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 80A |
Turn-on Delay Time: | 24ns |
Turn-off Delay Time: | 39ns |
Rise Time: | 68ns |
Fall Time: | 20ns |
Gate Source Threshold: | 4V |
Input Capacitance: | 3100pF |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
50
$1.08
200
$1.05
500
$1.03
1,250
$1.01
2,000+
$0.975
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole