Manufacturer Part #
STM32F469IIT6
STM32F Series 2 MB Flash 384 kB RAM 180 MHz 32-Bit Microcontroller - LQFP-176
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tray Package Style:LQFP-176 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2407 | ||||||||||
Product Specification Section
STMicroelectronics STM32F469IIT6 - Product Specification
STMicroelectronics STM32F469IIT6 - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2MB |
| RAM Size: | 384kB |
| Speed: | 180MHz |
| No of I/O Lines: | 131 |
| InterfaceType / Connectivity: | CAN/EBI/EMI/Ethernet/IrDA/I2C/LIN/SAI/SDIO/SPI/UART/USART/USB/USB OTG |
| Peripherals: | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 1.7V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-176 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
800
USA:
800
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3
$9.08
5
$9.03
20
$8.91
30
$8.87
75+
$8.74
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Package Style:
LQFP-176
Mounting Method:
Surface Mount