Manufacturer Part #
DMP6023LSS-13
Single P-Channel 60 V 1.6 W 53.1 nC Silicon Surface Mount Mosfet - SOIC-8
Product Specification Section
Diodes Incorporated DMP6023LSS-13 - Product Specification
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
Diodes Incorporated DMP6023LSS-13 - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 33mΩ |
Rated Power Dissipation: | 1.6W |
Qg Gate Charge: | 53.1nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 6.6A |
Turn-on Delay Time: | 6ns |
Turn-off Delay Time: | 110ns |
Rise Time: | 7.1ns |
Fall Time: | 62ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 3V |
Technology: | Si |
Height - Max: | 1.5mm |
Length: | 4.95mm |
Input Capacitance: | 2569pF |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.25
5,000
$0.245
10,000
$0.24
37,500+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount