Manufacturer Part #
MCP9902T-AE/RW
MCP9902 Series 3.6 V Multi-Channel Low-Temperature Remote Diode Sensor - WDFN-8
Product Specification Section
Microchip MCP9902T-AE/RW - Product Specification
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
Microchip MCP9902T-AE/RW - Technical Attributes
Attributes Table
Output Type: | Digital |
Supply Voltage: | 3V to 3.6V |
Operating Temp Range: | -40°C to +125°C |
Operating Temp Range (°F): | -40°F to +257°F |
Output Current-Max: | 15mA |
Interface Type: | SMBUS |
Power Dissipation: | 0.5W |
Thermal Resistance: | 141.3°C/W |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | WDFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,000+
$0.645
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
WDFN-8
Mounting Method:
Surface Mount