Manufacturer Part #
HEV2AN-P-DC9V
HE-V Series 20 A DPST 9 V PC Pin Through Hole High Capacity Power Relay
Product Specification Section
Panasonic Industry HEV2AN-P-DC9V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
02/17/2022 Details and Download
Part Status:
Active
Active
Panasonic Industry HEV2AN-P-DC9V - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | DPST (2 Form A) |
Coil Current: | 213mA |
Nominal Coil Voltage: | 9V |
Contact Current-Max: | 20A |
Coil Resistance: | 42Ω |
Switching Voltage: | 400V |
Rated Power: | 1.92W |
Contact Material: | Silver Nickel (AgNi) |
Operating Temp Range: | -40°C to +55°C |
Height - Max: | 39.4mm |
Termination Style: | PC Pin |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$73.12
2
$72.21
3
$71.69
5
$71.03
10+
$69.64
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole