Manufacturer Part #
CC0201MRX5R5BB224
0201 0.22 uF 6.3 V ±20% Tolerance Multilayer Ceramic Capacitor
Product Specification Section
YAGEO CC0201MRX5R5BB224 - Product Specification
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
YAGEO CC0201MRX5R5BB224 - Technical Attributes
Attributes Table
| Capacitance: | 0.22µF |
| Dielectric: | X5R |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Dissipation Factor: | 10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0201 (0603 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,175,000
USA:
2,175,000
Factory Lead Time:
19 Weeks
Quantity
Unit Price
15,000
$0.0034
45,000
$0.0033
75,000
$0.0033
225,000
$0.0032
375,000+
$0.0031
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount