ACML-0402HC-301-T in Reel by Abracon | Ferrite Beads | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ACML-0402HC-301-T

ACML Series 0402 300 Ohm 1000 mA 0.3 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Abracon ACML-0402HC-301-T - Technical Attributes
Attributes Table
Impedance: 300Ω
Tolerance (%): ±25%
Rated Current: 1000mA
DC Resistance-Max: 0.3Ω
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  1mm x W  0.5mm x H  0.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.00
USD
Quantity
Unit Price
10,000
$0.0087
20,000
$0.0085
30,000
$0.0084
40,000
$0.0083
50,000+
$0.0081
Product Variant Information section