text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31A7U3A330JW31D

1206 33 pF 1 kV ±5% Tolerance Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM31A7U3A330JW31D - Technical Attributes
Attributes Table
Capacitance: 33pF
Dielectric: U2J
Rated Voltage: 1kV
Tolerance (%): ±5%
Capacitance Change Rate: 5.04% to 8.78%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): -750ppm/°C to +120ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$241.60
USD
Quantity
Unit Price
4,000
$0.0604
8,000
$0.0586
12,000
$0.0603
16,000
$0.0599
20,000+
$0.0586