Manufacturer Part #
ZXTR2105F-7
ZXTR2105F Series 5 V 15 mA Positive Fixed Regulator Transistor - SOT-23-3
Product Specification Section
Diodes Incorporated ZXTR2105F-7 - Product Specification
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
Diodes Incorporated ZXTR2105F-7 - Technical Attributes
Attributes Table
Input Voltage-Min: | 7V |
Input Voltage-Max: | 60V |
Output Voltage Fixed: | 5V |
Output Current-Max: | 89mA |
Rated Power: | 625mW |
Tolerance (%): | ±5% |
Operating Temp Range: | -65°C to +150°C |
Regulator Topology: | Fixed |
Quiescent Current: | 4mA |
No. of Outputs: | Single |
Load Regulation: | -166mV |
Line Regulation: | 145mV |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.131
6,000
$0.129
9,000
$0.128
15,000+
$0.126
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount