ZXTR2105F-7 in Reel by Diodes Incorporated | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTR2105F-7

ZXTR2105F Series 5 V 15 mA Positive Fixed Regulator Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Diodes Incorporated ZXTR2105F-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 7V
Input Voltage-Max: 60V
Output Voltage Fixed: 5V
Output Current-Max: 89mA
Rated Power: 625mW
Tolerance (%): ±5%
Operating Temp Range: -65°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 4mA
No. of Outputs: Single
Load Regulation: -166mV
Line Regulation: 145mV
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$393.00
USD
Quantity
Unit Price
3,000
$0.131
6,000
$0.129
9,000
$0.128
15,000+
$0.126
Product Variant Information section