Manufacturer Part #
BLM15PX331SN1D
BLM Series 0402 330 Ohm 1200 mA 0.15 Ohm DCR Surface Mount Ferrite Bead
Product Specification Section
Murata BLM15PX331SN1D - Product Specification
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
Murata BLM15PX331SN1D - Technical Attributes
Attributes Table
| Filter Type: | Power-Line |
| Impedance: | 330Ω |
| Tolerance (%): | ±25% |
| Rated Current: | 1200mA |
| DC Resistance-Max: | 0.15Ω |
| Case Size: | 0402 (1005 Metric) |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 1mm x W 0.5mm x H 0.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0229
20,000
$0.0226
30,000
$0.0224
40,000
$0.0222
50,000+
$0.0218
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount