Manufacturer Part #
DF1510S
DF1510S Series 1.5 A 1000 V Bridge Rectifier Surface Mount - DFS-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:DFS-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DF1510S - Technical Attributes
Attributes Table
| Type: | Single Phase |
| Average Rectified Current-Max: | 1.5A |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Peak Current-Max: | 50A |
| RMS Voltage-Max: | 700V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.1V |
| DC Blocking Voltage: | 1000V |
| Operating Temp Range: | -65°C to +150°C |
| Thermal Resistance: | 40°C/W |
| Storage Temperature Range: | -65°C to +150°C |
| Diode Capacitance-Nom: | 25pF |
| Moisture Sensitivity Level: | 1 |
| No of Terminals: | 4 |
| Package Style: | DFS-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
150
$0.189
500
$0.185
1,250
$0.182
3,750
$0.178
7,500+
$0.174
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DFS-4
Mounting Method:
Surface Mount