Manufacturer Part #
V10P10HM3_A/H
V10P10 Series Dual 100 V 180 A Surface Mount Schottky Rectifier - TO-277A
Product Specification Section
Vishay V10P10HM3_A/H - Product Specification
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
Vishay V10P10HM3_A/H - Technical Attributes
Attributes Table
Peak Current-Max: | 180A |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 150µA |
Forward Voltage: | 0.68V |
Configuration: | Dual |
Thermal Resistance: | 60°C/W |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | TO-277A |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,500
$0.285
3,000
$0.28
6,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
TO-277A
Mounting Method:
Surface Mount