text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ6.5A-TR

SMAJ Series 7.2 V 400 W Unidirectional Surface Mount TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics SMAJ6.5A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.2V
Clamping Voltage-Max: 14.5V
Directional: Uni-Directional
Peak Output Current: 160A
Reverse Leakage Current: 20A
Peak Power: 400W
Standoff Voltage: 6.5V
Reverse Current-Max: 10mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$901.50
USD
Quantity
Unit Price
5,000
$0.0616
10,000
$0.0606
15,000
$0.0601
25,000
$0.0593
50,000+
$0.0578