DT06-3S-P012 in Bag by TE Connectivity | Headers and Wire Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DT06-3S-P012

DEUTSCH DT Series Contact Size 16 3 Way Black Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
TE Connectivity DT06-3S-P012 - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 8.7 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -55°C to +125°C
Current Rating: 13A
Material: Plastic
Gender: Female
Type: Housing
Mating Type: Latch Lock
Color: Black
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,622
USA:
1,622
4,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.65
USD
Quantity
Unit Price
10
$0.965
30
$0.94
125
$0.91
300
$0.89
1,250+
$0.845
Product Variant Information section