Manufacturer Part #
16PK4700MEFC12.5X25
PK Series 16 V 4700 uF 85 °C Ø12.5x25 mm LS=5mm Radial Aluminum Electrolytic Cap
Product Specification Section
Rubycon 16PK4700MEFC12.5X25 - Product Specification
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
Rubycon 16PK4700MEFC12.5X25 - Technical Attributes
Attributes Table
Series: | PK |
Type: | Radial |
Capacitance: | 4700µF |
Tolerance (%): | ±20% |
Rated Voltage: | 16V |
Lifetime@Temperature: | 2000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 2050mA |
Lead Spacing: | 5mm |
Operating Temp-Max: | 85°C |
Dissipation Factor: | 0.2% |
Leakage Current: | 752µA |
Dimension: | L 25mm x D 12.5mm |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000
$0.25
2,000
$0.245
4,000
$0.24
5,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk