Manufacturer Part #
ECA-2GM3R3B
M Series 400 V 3.3 uF 85°C Ø10 x 12.5 mm LS=5mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Ammo Pack | ||||||||||
| Date Code: | 2208 | ||||||||||
Product Specification Section
Panasonic Industry ECA-2GM3R3B - Product Specification
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
Panasonic Industry ECA-2GM3R3B - Technical Attributes
Attributes Table
| Series: | M |
| Type: | Radial |
| Capacitance: | 3.3µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 400V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -25°C to +85°C |
| Ripple Current: | 54mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 85°C |
| Dissipation Factor: | 0.2% |
| Leakage Current: | 89.2µA |
| Dimension: | L 12.5mm x D 10mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.12
1,500
$0.118
2,500
$0.117
7,500
$0.114
12,500+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack