Manufacturer Part #
CB042D0334JBC
CB Series 63 V 0.33 uF ±5 % Polyethylene-Terephthalate Film Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2800 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX CB042D0334JBC - Product Specification
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
KYOCERA AVX CB042D0334JBC - Technical Attributes
Attributes Table
| Style: | Polyethylene-Terephthalate Film |
| Capacitance: | 0.33µF |
| Rated Voltage: | 63V |
| Rated Voltage (VAC): | 40VAC |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 3.3mm |
| Dimension: | L 5.8mm x W 5mm x H 3.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
38 Weeks
Quantity
Unit Price
2,800+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
2800 per Reel
Mounting Method:
Surface Mount