Manufacturer Part #
DCJ065-05-A-K1-A
DCJ065 Series 16 V 2.5 A 2 Conductors/3 Contacts Horizontal SMT DC Power Jack
Product Specification Section
GCT DCJ065-05-A-K1-A - Product Specification
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
GCT DCJ065-05-A-K1-A - Technical Attributes
Attributes Table
Type: | Receptacle |
Gender: | Male |
Rated Voltage: | 16V |
Rated Current: | 2.5A |
Style/Orientation: | Jack |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 50mΩ |
Material: | Polyamide |
Termination: | Surface Mount |
Color: | Black |
Operating Temp Range: | -20°C to +70°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
800
$0.33
1,600
$0.325
3,200
$0.32
4,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
800 per Box
Mounting Method:
Surface Mount