Manufacturer Part #
1210R-102K
1µH Unshielded Inductor 515mA 700 mOhm Max 2-SMD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:SMD-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan 1210R-102K - Product Specification
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
Delevan 1210R-102K - Technical Attributes
Attributes Table
| Inductance-Nom: | 1µH |
| Rated Current-Max: | 515mA |
| Tolerance (%): | ±10% |
| Shielding: | No |
| DC Resistance: | 700mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 7.9MHz |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 3.26mm x W 2.41mm x H 2.57mm |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SMD-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
500
$1.74
1,000+
$1.72
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount