Manufacturer Part #
R7S721030VCBG#AC0
RZ/A Series 3 MB RAM 400 MHz Surface Mount 32-Bit Microcontroller - BGA-176
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Package Style:BGA-176 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas R7S721030VCBG#AC0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Material Change
04/07/2025 Details and Download
Part Status:
Active
Active
Renesas R7S721030VCBG#AC0 - Technical Attributes
Attributes Table
| Family Name: | RZ/A1LU |
| Core Processor: | ARM Cortex A9 |
| Program Memory Type: | ROMLess |
| RAM Size: | 3MB |
| Speed: | 400MHz |
| No of I/O Lines: | 100 |
| InterfaceType / Connectivity: | CAN/CSI/EBI/EMI/Ethernet/I2C/LIN/SPI/UART/USART/USB |
| Peripherals: | DMA/POR/Watchdog |
| Supply Voltage: | 3V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | BGA-176 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$10.47
4
$10.32
15
$10.18
25
$10.13
50+
$9.97
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
BGA-176
Mounting Method:
Surface Mount