text.skipToContent text.skipToNavigation

Manufacturer Part #

MRS1504T3G

MRS1504T3 Series 400 V 50 A SMT Standard Recovery Power Rectifier- CASE-403A

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MRS1504T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 340µA
Peak Current-Max: 50A
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The MRS1504T3G is a standard recovery power rectifier, available in a SMB power surface mount package.

It is ideally suited for high frequency switching power supplies; free wheeling diodes and polarity protection diodes.

Features:

  • Compact Package with J−Bend Leads Ideal for Automated Handling
  • Stable, High Temperature, Glass Passivated Junction
  • AEC−Q101 Qualified and PPAP Capable
  • NRVS Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Maximum Temperature of 260°C / 10 Seconds for Soldering
  • Polarity: Notch and/or Band in Plastic Body Indicates Cathode Lead
  • ESD Ratings:
    • Machine Model = C
    • Human Body Model = 3A
  • All Packages are Pb-Free
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,310
Factory Lead Time:
9 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.75
USD
Quantity
Unit Price
2,500
$0.0907
5,000
$0.089
7,500
$0.0881
10,000
$0.0875
12,500+
$0.0854
Product Variant Information section