Manufacturer Part #
MK22FN512VLH12
Kinetis K22F Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - LQFP-64
Product Specification Section
NXP MK22FN512VLH12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MK22FN512VLH12 - Technical Attributes
Attributes Table
Family Name: | Kinetis K22F |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 128kB |
Speed: | 120MHz |
No of I/O Lines: | 40 |
Number Of Timers: | 5 |
Supply Voltage: | 3.6V |
Operating Temperature: | -40°C to +105°C |
On-Chip ADC: | 2-chx16-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,710
USA:
1,710
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$5.63
5
$5.58
20
$5.51
40
$5.48
100+
$5.39
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount