Manufacturer Part #
ESD8351XV2T1G
ESD8351 Series 11.2 V 0.55 pF SMT Uni-Directional ESD Protection Diode - SOD-523
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
onsemi ESD8351XV2T1G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 5.5V |
| Clamping Voltage-Max: | 11.2V |
| Directional: | Uni-Directional |
| Peak Output Current: | 5A |
| Reverse Leakage Current: | 500nA |
| Standoff Voltage: | 3.3V |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 0.37pF |
| Breakdown Voltage-Max: | 7.8V |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
Factory Lead Time:
52+Weeks
Quantity
Unit Price
3,000
$0.0731
9,000
$0.0713
12,000
$0.0708
30,000
$0.0693
45,000+
$0.0678
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount