Manufacturer Part #
RQ-65D
RQ-65 Series 68 W Quad Output 5/12/24/-12 V Enclosed Switching Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL RQ-65D - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Quad |
| Output Power: | 75W |
| Output Voltage: | 5V/12V/24V/-12V |
| Input Voltage: | 88V to 264V |
| Output Current: | 4A |
| Dimension: | 129 x 98 x 38 mm |
| Ripple & Noise: | 80mV |
| Load Regulation (%): | 0.5% |
| Operating Temp Range: | -25°C to +70°C |
| Isolation: | Isolated |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$25.10
3
$24.74
5
$24.57
15
$24.22
25+
$23.90
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Chassis Mount